-48V Backplane Impedance Analyzer Takes the Guesswork Out of Sizing Clippers and Snubbers
Analog Devices이 부품 LTC1921 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Impedance Tuning
Description
- 75W, -48V telecom supply monitor and Hot Swap controller includes a clamp (D3) to control high voltage surges, and a snubber (R8-C8) to eliminate voltage ringing after transient events, like card insertion. It is important to take the backplane impedance into account when sizing these components
최종 제품의 경우
-
Input Voltage-48 V
-
Output Voltage-48 V
-
Output Current3 A
피쳐링 부품 (23)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT4250LIS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -20V N-Channel Negative High Voltage 8-Pin SOIC N T/R | 구매 | |
|
LT4250LIS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -20V N-Channel Negative High Voltage 8-Pin SOIC N | 구매 | |
|
LT4250LCS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -20V N-Channel Negative High Voltage 8-Pin SOIC N Tube | 구매 | |
|
LT4250LCS8#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -20V N-Channel Negative High Voltage 8-Pin SOIC N T/R | 구매 | |
|
LT4250LCS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -20V N-Channel Negative High Voltage 8-Pin SOIC N | 구매 | |
|
LT4250LIS8#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -20V N-Channel Negative High Voltage 8-Pin SOIC N T/R | 구매 | |
|
MOC207M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube | 구매 | |
|
MOC207R2M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R | 구매 | |
|
LT4250LIN8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -20V N-Channel Negative High Voltage 8-Pin PDIP N Tube | 구매 | |
|
MOC207R2VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R | 구매 | |
|
MOC207VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube | 구매 | |
|
LT4250LCS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH -20V N-Channel Negative High Voltage 8-Pin SOIC N T/R | 구매 |