0.1Hz to 10Hz Noise Filter
Texas Instruments이 부품 OPA827AID 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Portable Medical Instrumentation
- Seismic
- Test Equipment
Description
- 0.1Hz to 10Hz Noise Filter. This circuit is designed to amplify low frequency noise (0.1Hz to 10Hz) to a level that is easily measured by an oscilloscope. It achieves this function with a 0.1Hz, second order, high pass filter and a 10Hz, fourth order, low pass filter. The 0.1Hz to 10Hz noise measurement is a common figure of merit given in amplifier data sheets
최종 제품의 경우
-
Gain100 dB
-
Supply Voltage±2.5|±15 V
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OPA827AIDG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC Tube | 구매 | |
|
OPA827AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC Tube | 구매 | |
|
OPA827AIDGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin VSSOP T/R | 구매 | |
|
OPA827AIDGKT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin VSSOP T/R | 구매 | |
|
OPA827AIDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC T/R | 구매 | |
|
OPA827AIDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC T/R | 구매 |