0.75 to 5.5V DC to DC Single Output Power Supply for Cellular Phone
Analog Devices이 부품 MAX1556 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Desktop PC
- Digital Camcorder
- Digital Camera
- DVD Player
- MP3 Player
- Personal Digital Assistant
- Smart Phone
Description
- Step-Down Converter Employ Low Resistance MOSFETs and Synchronous Rectification to Achieve Efficiency that Consistently Exceeds 95%
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.6 to 5.5 V
-
Output Voltage0.75 to 5.5 V
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1556AETB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.5V/1.8V/2.5V/3.3V 1.2A 10-Pin TDFN EP T/R | 구매 | |
|
MAX1556ETB/V+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.5V/1.8V/2.5V/3.3V 1.2A Automotive AEC-Q100 10-Pin TDFN EP T/R | 구매 | |
|
MAX1556ETB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.5V/1.8V/2.5V/3.3V 1.2A 10-Pin TDFN EP T/R | 구매 | |
|
MAX1556ETB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.5V/1.8V/2.5V/3.3V 1.2A 10-Pin TDFN EP T/R | 구매 | |
|
MAX1556AETB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.5V/1.8V/2.5V/3.3V 1.2A 10-Pin TDFN EP T/R | 구매 |