1 to 5-Cell, Nickel-Cadmium Battery Charger for Solar Cell
Analog Devices이 부품 MAX639 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Solar Cell
Description
- Switching converter regulates its input voltage and enables solar cells to charge batteries at optimum rates. The DC-DC step-down regulator MAX639, and solar cells minimize battery charging time by regulating and maintaining solar battery voltage at a level necessary for maximum power transfer
최종 제품의 경우
-
Battery TypeNickel-Cadmium
-
Number of Battery Cells1 to 5
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX639CSA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 11.5V Step Down Single-Out 1.3V to 11.5V/5V 0.225A 8-Pin SOIC N Tube | 구매 | |
|
MAX639ESA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 11.5V Step Down Single-Out 1.3V to 11.5V/5V 0.225A 8-Pin SOIC N T/R | 구매 | |
|
MAX639CSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 11.5V Step Down Single-Out 1.3V to 11.5V/5V 0.225A 8-Pin SOIC N T/R | 구매 | |
|
MAX639ESA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 11.5V Step Down Single-Out 1.3V to 11.5V/5V 0.225A 8-Pin SOIC N Tube | 구매 |