1000 to 60000KHz, Switched Capacitor Active Filter for Communications & Telecom
Analog Devices이 부품 MAX985 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
Description
- Arbitrary Output Frequency Switched Capacitor Filter Clocks
최종 제품의 경우
-
Operating Frequency1000 to 60000 KHz
-
Number of Poles5|8
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX985EXK+T | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R | 구매 | |
|
MAX985ESA+T | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N T/R | 구매 | |
|
MAX985EUK+T | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
MAX985EBT+TG45 | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 6-Pin UCSP T/R | 구매 | |
|
MAX985EBT+G45 | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 6-Pin UCSP T/R | 구매 | |
|
MAX985ESA+T | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N T/R | 구매 | |
|
MAX985ESA+ | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N Tube | 구매 | |
|
MAX985EUK+ | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 |