100W, 24V AC to DC Single Output Power Supply for Consumer Electronics
STMicroelectronics이 부품 L6598D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Electronics
- Home Appliances
Description
- 100W High Performance, Half Bridge LLC Multi-Resonant SMPS With PFC
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage24 V
-
Output Current4 A
-
Output Power100 W
-
Efficiency90 %
-
TopologyHalf Bridge- Resonant
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431AIZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 구매 | |
|
L6563 | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction and PWM Controller 0.05mA 14-Pin SOIC Tube | 구매 | |
|
E-L6563 | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction and PWM Controller 0.05mA 14-Pin SOIC Tube | 구매 | |
|
L6563TR | STMicroelectronics | Power Factor Correction - PFC | PWM CONTRLR 0.05mA 14-Pin SOIC T/R | 구매 | |
|
L6563A | STMicroelectronics | Power Factor Correction - PFC | PWM CONTRLR 0.05mA 14-Pin SOIC Tube | 구매 | |
|
L6563ATR | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction Controller 0.05mA 14-Pin SOIC T/R | 구매 | |
|
TL431AIZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 구매 | |
|
TL431AIZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
L6598D013TR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 400kHz T/R 16-Pin SO N | 구매 | |
|
L6598D | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 400kHz Tube 16-Pin SO N | 구매 |