100W, 3.267 to 3.333V DC to DC Single Output Power Supply for Telecom Power Supply
onsemi이 부품 NCP1562ADBR2G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Telecom Power Supply
Description
- NCP1562 PWM controller contains all features and flexibility needed to implement an active clamp forward DC-DC converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage33 to 76 V
-
Output Voltage3.267 to 3.333 V
-
Output Current3 to 30 A
-
Output Power100 W
-
Efficiency90 %
-
TopologyForward- Active Clamp
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431ASNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R | 구매 | |
|
NCP1562ADBR2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Forward 2.116V 1000kHz T/R 16-Pin TSSOP | 구매 |