101020638, Grove - 3-Axis Analog Accelerometer ±40g (ADXL356C) Evaluation Kit
Seeed Technology Co.,Ltd이 부품 ADXL356C 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Altitude & Heading Reference System (AHRS)
- Healthcare Monitoring
- Inertial Measurement Unit
- Platform Stabilization
- Robotics
- Seismic
- Tilt Sensing
Description
- 101020638, Grove - 3-Axis Analog Accelerometer ±40g Evaluation Kit based on ADXL356C is a analog output MEMS Accelerometer. This sensor has two selectable measurement ranges: ±10g, ±40g. You just need to do little calibration work to get a relatively accurate result. The On-Board grove port can output two channel analog data: one for Z-axis, one for X/Y-axis. You can choose output the X-axis or Y-axis signal with the on-board switch. Also you can use the 4-pin welding hole to output X/Y/Z axis at the same time. The power consumption of this sensor is extremely low, 150 uA in normal operation mode and even only 21 uA in standby mode. You can switch the operating mode by changing the pad connection on the back
최종 제품의 경우
-
Input Signal Amplitude3.3|5 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADXL356CEZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±10g/±40g 2.5V 73.6mV/g to 86.4mV/g/18.4mV/g to 21.6mV/g 14-Pin CLLCC T/R | 구매 | |
|
ADXL356C | Analog Devices | Accelerometers | Accelerometer Triple ±10g/±40g 2.5V 73.6mV/g to 86.4mV/g/18.4mV/g to 21.6mV/g 14-Pin CLLCC Tray | 구매 | |
|
ADXL356CEZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±10g/±40g 2.5V 73.6mV/g to 86.4mV/g/18.4mV/g to 21.6mV/g 14-Pin CLLCC T/R | 구매 |