1060-490-DK, Development Kit for Si1060 490-MHz Wireless MCU
Silicon Labs이 부품 Si1060-A-GM 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Access Control
- Fire Alarm
- Garage Door Opener
- Health System
- Home Automation
- HVAC
- Lighting Control
- Metering
- Remote Control
- Remote Keyless Entry
- Security System
- Telemetry
Description
- 1060-490-DK, Development Kit for Si1060 490-MHz Wireless MCU. Each kit contains two RF nodes based on the Wireless Motherboard to support evaluation and development of sub-GHz RF links with the different Wireless MCUs
최종 제품의 경우
-
Embedded System TypeMCU
-
Family Name8051
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (132)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
REG710NA-3.3/250 | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 3.3V 30mA 6-Pin SOT-23 T/R | 구매 | |
|
LP2989AILD-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin WSON EP T/R | 구매 | |
|
LP2989AIMX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC T/R | 구매 | |
|
LP2989ILD-5.0NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin WSON EP T/R | 구매 | |
|
LP2989ILDX-2.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.5A 8-Pin WSON EP T/R | 구매 | |
|
LP2989IM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC Tube | 구매 | |
|
LP2989IMM-2.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.5A 8-Pin VSSOP T/R | 구매 | |
|
LP2989IMM-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin VSSOP T/R | 구매 | |
|
LP2989IMMX-2.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.5A 8-Pin VSSOP T/R | 구매 | |
|
LP2989IMMX-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin VSSOP T/R | 구매 | |
|
LP2989IMMX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin VSSOP T/R | 구매 | |
|
LP2989IMX-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC T/R | 구매 |