109990013, DSO Nano v3 Evaluation Kit is a Portable Digital Storage Oscilloscope
Seeed Technology Co.,Ltd이 부품 STM32F103VBT6 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
- DFU D326 SD MINI for hw1.7(hex)
- DSO Nano Hardware v2.6 Layout - pdf
- DSO Nano V3 User Manual - pdf
- DSO Nano Official Firmware App2.6
- DFU D329 VB 2M SEEED for Nano.v3
- DSO Nano Official Firmware V4.32
- DSO Nano Hardware v2.6 Shcematic - pdf
- BenF Firmware v3.64
- Bootloader for Nano_v2(bin)
- DFU A322 for nano v3(hex)
- DSO Nano V3 User Manual v4.22 - pdf
최종 제품의 경우
- Electrical Repairs
- School Labs
Description
- 109990013, DSO Nano v3 Evaluation Kit is a portable digital storage oscilloscope. Based on a 32-bit ARM Cortex-M3 microcontroller, it is equipped with 320x240 color display, USB port and recharging function. It is compact, simple to operate; meets the basic demands of school labs, electrical repairs and engineering. The version 3 of DSO Nano differs from version 2 in that it does not use a white plastic case. Instead, it uses a black metal case which is more durable and strong
최종 제품의 경우
-
Display Type2.8" 320x240 Pixel Color TFT LCD Display
피쳐링 부품 (62)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL082CDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±20V/40V 8-Pin SOIC T/R | 구매 | |
|
EFM32LG230F64G-F-QFN64R | Silicon Labs | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP T/R | 구매 | |
|
EFM32LG840F64G-F-QFN64R | Silicon Labs | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP T/R | 구매 | |
|
EFM32LG232F128G-F-QFP64 | Silicon Labs | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray | 구매 | |
|
EFM32LG280F256G-F-QFP100 | Silicon Labs | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 구매 | |
|
EFM32LG230F128G-F-QFN64R | Silicon Labs | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP T/R | 구매 | |
|
TL082CDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±20V/40V 8-Pin SOIC T/R | 구매 | |
|
EFM32LG980F256G-F-QFP100R | Silicon Labs | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R | 구매 | |
|
EFM32LG330F256G-F-QFN64R | Silicon Labs | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP T/R | 구매 | |
|
EFM32LG840F64G-F-QFN64 | Silicon Labs | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP Tray | 구매 | |
|
EFM32LG232F256G-F-QFP64 | Silicon Labs | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray | 구매 | |
|
EFM32LG990F256G-F-BGA112R | Silicon Labs | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 112-Pin BGA T/R | 구매 |