120W, 250 to 385V AC to DC Single Output Power Supply for Adaptor AC to DC Supply
NXP Semiconductors이 부품 TEA1752 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adaptor AC to DC Supply
- Laptop
- Notebook
Description
- Integrated Power Factor Correction Power Supply Using Flyback Converter to Provide Single DC Output Voltage Up to 385V
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage180 (AC) V
-
Output Voltage250 to 385 V
-
Output Power120 W
-
Efficiency98 %
-
TopologyFlyback
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TEA1791AT/N1,118 | NXP Semiconductors | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SO | 구매 | |
|
TEA1791T/N1,118 | NXP Semiconductors | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SO | 구매 | |
|
TEA1752LT/N1,518 | NXP Semiconductors | Power Factor Correction - PFC | Power Factor Correction Controller 5.4mA 150kHz 16-Pin SO T/R | 구매 | |
|
TEA1752T/N1,518 | NXP Semiconductors | Power Factor Correction - PFC | Power Factor Correction Controller 5.4mA 150kHz 16-Pin SO T/R | 구매 |