1.25 to 5V, 5.5V DC to DC Multi-Output Power Supply for Portable
Analog Devices이 부품 MAX1706 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Li-Ion Battery Charger
- Portable
- Portable Media Player
Description
- PWM Step-Up DC-DC Converter With LDO for Portable Applications Providing High Efficiency Boost and Buck/Boost Outputs
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.7 V
-
Output Voltage1.25 to 5|5.5 V
-
Output Current0.2@5V|0.6@5.5 A
-
Efficiency63 %
-
TopologyBuck Boost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1705EEE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.85A 16-Pin QSOP T/R | 구매 | |
|
MAX1705EEE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.85A 16-Pin QSOP Tube | 구매 | |
|
MAX1706EEE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.5A 16-Pin QSOP T/R | 구매 | |
|
MAX1706EEE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.5A 16-Pin QSOP Tube | 구매 |