12.95W, 1.2V, 2.5V, 3.3V DC to DC Single Output Power Supply
Analog Devices이 부품 MAX5941A 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Power Over Ethernet
Description
- Triple Output, High Efficiency, Power over Ethernet Power Supply With Synchronous Rectification. The Supply has 5% Regulation an all Outputs and Meets all IEEE802.3af Requirements
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage1.2|2.5|3.3 V
-
Output Current0.2@3.3V|0.6@2.5V|0.8@1.2V A
-
Output Power12.95 W
-
TopologyFlyback
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8505EEE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Step Down Single-Out 0.8V to 4.5V 3A 16-Pin QSOP Tube | 구매 |