12V DC to DC Single Output Power Supply
Texas Instruments이 부품 LM5117PMH 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- LM5117 evaluation board provides design engineer with a fully functional synchronous buck converter based on Emulated Current Mode Control to evaluate LM5117 controller IC. Evaluation board provides 12V output with a 9A current capability in addition with average output current information. Input voltage ranges from 15 to 55V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage15 to 55 V
-
Output Voltage12 V
-
Output Current9 A
-
Efficiency98 %
-
TopologyBuck
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5117PMH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz 20-Pin HTSSOP EP Tube | 구매 | |
|
LM5117PMHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz 20-Pin HTSSOP EP T/R | 구매 | |
|
LM5117PMHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz 20-Pin HTSSOP EP T/R | 구매 | |
|
LM5117PSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 구매 | |
|
LM5117PSQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 구매 | |
|
LM5117PSQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 구매 | |
|
LM5117PSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 구매 | |
|
LM5117PMH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz 20-Pin HTSSOP EP Tube | 구매 |