12V/2.1A Output Non-Isolated Direct Buck Typical Application for PD70101 PD PoE Controller
Microchip Technology이 부품 PD70101 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Network Power Supply
- Power Over Ethernet
- Telecom Power Supply
Description
- 12V/2.1A Output Non-Isolated Direct Buck Typical Application for PD70101 PD PoE Controller. The PD70101 is integrated Powered Device Interface and PWM controllers for a DC-DC converter used in IEEE802.3af and IEEE802.3at applications. The PD70101 can be used for IEEE802.3af or IEEE802.3at Type 1 applications, while the PD70201 can also be used in IEEE802.3at Type 2 applications
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PD70101 | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin VQFN | 구매 | |
|
PD70101 | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin VQFN | 구매 | |
|
PD70101 | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin VQFN | 구매 |