14-Bit, 20MSPS ADC for Wireless
onsemi이 부품 SPT8000 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Data Acquisition System
- Digital Camera
- Digital Copier
- Infrared Imaging
- Medical Imaging
- Scanners
- Wireless
Description
- EB8000 evaluation board (6.50 x 5.50 inches) is intended to be used as a tool for device characterization and to demonstrate performance of SPT8000. SPT8000 is a 14-bit analog-to-digital converter with a sample rate up to 20 MSPS. It provides outstanding dynamic performance with very low power dissipation, operates with a +5 V supply
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate20M SPS
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74HC04D/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO | 구매 | |
|
74HC04D | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO | 구매 | |
|
AD8009ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
AD8009ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube | 구매 | |
|
OP291GSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
ET08SD1CBE | C&K | Switch Toggle | Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk | 구매 | |
|
MC10EL89DG | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube | 구매 | |
|
OP291GSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 구매 | |
|
TC74VHC541FW | Toshiba | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOL | 구매 | |
|
74HC04D | Toshiba | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC T/R | 구매 | |
|
74HC04D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R | 구매 | |
|
MC10EL89DR2G | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R | 구매 |