±15V Instrumentation Amplifier for Instrumentation
Analog Devices이 부품 ADA4627-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- Automatic Test Equipment
- Instrumentation and Measurement
Description
- High Speed Instrumentation Amplifier Using the AD8271 Difference Amplifier and the ADA4627-1 JFET Input Op-Amp
최종 제품의 경우
-
Gain201 dB
-
Number of SuppliesDual
-
Supply Voltage±15 V
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8271ARMZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R I/P ±18V 10-Pin MSOP T/R | 구매 | |
|
AD8271ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R I/P ±18V 10-Pin MSOP Tube | 구매 | |
|
AD8271BRMZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R I/P ±18V 10-Pin MSOP T/R | 구매 | |
|
AD8271BRMZ | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R I/P ±18V 10-Pin MSOP Tube | 구매 | |
|
AD8271BRMZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R I/P ±18V 10-Pin MSOP T/R | 구매 | |
|
ADA4627-1ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R | 구매 | |
|
ADA4627-1ARZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
ADA4627-1BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube | 구매 | |
|
ADA4627-1ARZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
ADA4627-1BRZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
ADA4627-1ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R | 구매 | |
|
ADA4627-1ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube | 구매 |