15Watt, Triple Output, Ultra Wide Range AC Input Power Supply
onsemi이 부품 NCP1251B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- E-Power Meter
- Industrial
Description
- Design provides the technical details for a 15watt nominal, 20 watt peak output power supply design which will operate over a 6:1 AC input line range and provide 3 fully isolated output voltages
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 520 (AC) V
-
Output Voltage5|5|12 V
-
Output Current0.1@5V|0.4@12V|2@5V A
-
Output Power20 W
-
Efficiency70 %
-
TopologyFlyback
피쳐링 부품 (26)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SFH6156-4 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 구매 | |
|
NCP431AISNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LM2931AT-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM2931AZ-5.0RAG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
NCP431ACSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LM2931D-5.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R | 구매 | |
|
LM2931D2T-5.0R4G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) D2PAK T/R | 구매 | |
|
LM2931DT-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Tube | 구매 | |
|
LM2931Z-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 구매 | |
|
LM2931Z-5.0RAG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 구매 | |
|
LM2931AZ-5.0RPG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Fan-Fold | 구매 | |
|
LM2931AD-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Tube | 구매 |