16-Bit, 333KSPS, 1CH DAC for Portable
Analog Devices이 부품 AD5063BRMZ 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
- ADR423ARZ-REEL7 CAD/Foot Print
- OP97EP CAD/Foot Print
- ADP3303AR-3.3 Multisim SPICE
- ADR423ARMZ-REEL7 CAD/Foot Print
- ADR423BR-REEL7 CAD/Foot Print
- adr423br-reel7 CAD symbol
- OP97FP CAD/Foot Print
- op97fp CAD symbol
- ADP3303AR-3.2 Multisim SPICE
- ADR423AR-REEL7 Multisim SPICE
- adr423arm-reel7 CAD symbol
- ADR423ARMZ CAD/Foot Print
- ADR423AR-REEL7 CAD/Foot Print
- adr423ar-reel7 CAD symbol
- ADR423BRZ-REEL7 CAD/Foot Print
- OP97FSZ CAD/Foot Print
- OP97FSZ-REEL CAD/Foot Print
- OP97EP Multisim SPICE
- adr423ar CAD symbol
- ADR423ARM-REEL7 CAD/Foot Print
- ADR423ARZ CAD/Foot Print
- OP97FPZ CAD/Foot Print
- AD5063BRMZ CAD/Foot Print
- adp3303ar-3.3 CAD symbol
- adr423br CAD symbol
- ADR423BR CAD/Foot Print
- ADP3303AR-2.7 CAD/Foot Print
- OP97FS-REEL CAD/Foot Print
- OP97FSZ-REEL7 CAD/Foot Print
- op97ep CAD symbol
- OP97FP Multisim SPICE
- OP97FS-REEL7 Multisim SPICE
- adp3303ar-3.2 CAD symbol
- ADR423AR CAD/Foot Print
- adr423arm CAD symbol
- ADR423ARM CAD/Foot Print
- ADR423BRZ CAD/Foot Print
- ADP3303AR-2.7 Multisim SPICE
- ADR423ARM-REEL7 Multisim SPICE
- ADP3303AR-5 Multisim SPICE
- adp3303ar-2.7 CAD symbol
- op97fs-reel CAD symbol
- OP97EPZ CAD/Foot Print
- op97fs CAD symbol
- ADR423BR-REEL7 Multisim SPICE
- adp3303ar-5 CAD symbol
- adp3303ar-3 CAD symbol
- op97fs-reel7 CAD symbol
- OP97FS-REEL7 CAD/Foot Print
- OP97FS CAD/Foot Print
최종 제품의 경우
- Data Acquisition System
- Industrial Control
- Portable
Description
- Evaluation Board for AD5063, 16-Bit, Serial Input, VOUT Nano DAC. Operating from single 2.7 V to 5.5 V supplies, the devices are well suited to battery-powered and other applications
최종 제품의 경우
-
DAC Resolution16 Bit
-
DAC Sampling Rate333K SPS
-
Number of Channels1CH
피쳐링 부품 (54)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR423ARMZ | Analog Devices | Voltage References | V-Ref Precision 3V 10mA 8-Pin MSOP Tube | 구매 | |
|
OP97EN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±20V 8-Pin PDIP N | 구매 | |
|
OP97FSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N T/R | 구매 | |
|
74HC125D(BJ) | Toshiba | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
24LC64-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
24LC64-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
24LC64T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
OP97EN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±20V 8-Pin PDIP N Tube | 구매 | |
|
24LC64-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
24LC64-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube | 구매 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC64T-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin DFN EP T/R | 구매 |