16-Bit, 333KSPS, 4CH DAC for Portable
Analog Devices이 부품 AD5665RBC 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Data Acquisition System
- Industrial Control
- Portable
Description
- Evaluation board for the AD5665RBC quad, 16-bit DAC. The AD5665RB operates from a single 2.7 V to 5.5 V supply. The part incorporates an internal 1.25 V or 2.5 V on-chip reference to give an output voltage span of 2.5 V or 5 V, respectively
최종 제품의 경우
-
DAC Resolution16 Bit
-
DAC Sampling Rate333K SPS
-
Number of Channels4CH
피쳐링 부품 (104)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC01BT-E/OT16KVAO | Microchip Technology | EEPROM | 1K I square C Serial EEPROM Automotive AEC-Q100 | 구매 | |
|
24LC014T-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
24LC014-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin DFN EP Tube | 구매 | |
|
24LC014H-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
24LC014T-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin DFN EP T/R | 구매 | |
|
24LC014-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 구매 | |
|
24LC014HT-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
24LC01BH-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
24LC01BHT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 5-Pin SOT-23 T/R | 구매 | |
|
24LC01BHT-E/LT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 5-Pin SC-70 T/R | 구매 | |
|
24LC01B-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
24LC01B-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 |