16-Bit, 4CH DAC for Instrumentation
Analog Devices이 부품 AD5765CSUZ 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
- adp3303ar-3.3 CAD symbol
- adg774brq-reel CAD symbol
- ADR420BRZ CAD/Foot Print
- ADG774BRQZ-REEL CAD/Foot Print
- ad5765 CAD symbol
- adr420brz CAD symbol
- ADR420BRZ-REEL7 CAD/Foot Print
- adg774brq CAD symbol
- ADG774BRQZ CAD/Foot Print
- adg774brqz-reel7 CAD symbol
- AD7476ART-500RL7 CAD/Foot Print
- ADP3303AR-3.3 Multisim SPICE
- adg774brq-reel7 CAD symbol
- adg774brqz-reel CAD symbol
- ADG774BRQZ-REEL7 CAD/Foot Print
- AD5765CSUZ CAD/Foot Print
- AD7476ARTZ-REEL CAD/Foot Print
- ADR420BRZ Multisim SPICE
- ADR420BR-REEL7 Multisim SPICE
- ADG774BRQ-REEL CAD/Foot Print
- ADG774BRQ-REEL7 CAD/Foot Print
- ad7476art-500rl7 CAD symbol
- AD7476ARTZ-500RL7 CAD/Foot Print
- ADG774BRQ CAD/Foot Print
- adg774brqz CAD symbol
최종 제품의 경우
- Automatic Test Equipment
- Data Acquisition System
- Factory Automation
- Industrial Control
- Instrumentation and Measurement
- Servo Motor
Description
- Evaluation Board for AD5765, Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels4CH
피쳐링 부품 (39)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
24LC64T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
24LC64T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TDFN EP T/R | 구매 | |
|
ADG774BRQZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube | 구매 | |
|
24LC64T-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
24LC64-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
24LC64-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
24LC64-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ Tube | 구매 | |
|
24LC64T-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ T/R | 구매 | |
|
AD7476ART-REEL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
ADG774BRQZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | 구매 | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 |