18-Bit, 5 MSPS, Data Acquisition System Optimized for AC performance
Analog Devices이 부품 AD7960BCPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
Description
- Circuit is an 18-bit, 5 MSPS low power, low noise, high-precision complete data acquisition signal- chain solution that dissipates only 122 mW. The reference, reference buffer, driver amplifiers and ADC provide an optimized solution with industry-leading SNR of 99 dB, THD of -117 dB. The circuit is ideal for portable applications because of its low power and small PCB footprint
최종 제품의 경우
-
ADC Resolution18 Bit
-
ADC Number of Channels1
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR4550BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
ADR4550DEZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin CLLCC Tray | 구매 | |
|
ADR4550BRZ-R7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
ADA4897-1ARZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC N T/R | 구매 | |
|
ADA4897-1ARJZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R | 구매 | |
|
AD8031ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
ADA4897-1ARZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC N T/R | 구매 | |
|
ADA4897-1ARJZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R | 구매 | |
|
AD8031ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
ADR4550ARZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
ADR4550ARZ-R7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
ADA4897-1ARJZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R | 구매 |