19 V - 75 W laptop adapter with tracking boost PFC pre-regulator, using the L6563 and the L6566A
STMicroelectronics이 부품 L6566A 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Computers and Peripherals
- Consumer Electronics
- Home Appliances
Description
- 19V-75W Adapter With Pre-Regulator PFC Using the L6563 and the L6566A on Typical High-End Portable Computer Power Adapter
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage19 V
-
Output Current4 A
-
Output Power75 W
-
Efficiency86 %
-
TopologyFlyback
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L6563ATR | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction Controller 0.05mA 14-Pin SOIC T/R | 구매 | |
|
E-L6563 | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction and PWM Controller 0.05mA 14-Pin SOIC Tube | 구매 | |
|
L6563A | STMicroelectronics | Power Factor Correction - PFC | PWM CONTRLR 0.05mA 14-Pin SOIC Tube | 구매 | |
|
L6566ATR | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 10kHz to 300kHz 16-Pin SO N T/R | 구매 | |
|
L6563TR | STMicroelectronics | Power Factor Correction - PFC | PWM CONTRLR 0.05mA 14-Pin SOIC T/R | 구매 | |
|
L6563 | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction and PWM Controller 0.05mA 14-Pin SOIC Tube | 구매 | |
|
L6566A | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 10kHz to 300kHz 16-Pin SO N Tube | 구매 |