1KHz, Active Lowpass Filter for Instrumentation
Analog Devices이 부품 MAX4252 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Displays and Monitors
- Electronic Scale
- Flat Panel Display
- Industrial Process Measurement and Control
- Industrial Programmable Logic Controllers (PLCs)
- Instrumentation and Measurement
- Portable Medical Instrumentation
- Power Meter
- Weight Scale
- Wireless Communications Tester
Description
- 5Th Order Lowpass Bessel Filter Using Two Op-Amps and Handful of Passive Parts
최종 제품의 경우
-
Filter TypeLowpass
-
Operating Frequency1 KHz
-
Number of Poles5
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX4252EUA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin uMAX T/R | 구매 | |
|
MAX4252ESA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N Tube | 구매 | |
|
MAX4252EBL+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin UCSP T/R | 구매 | |
|
MAX4252ESA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N T/R | 구매 | |
|
MAX4252EUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin uMAX Tube | 구매 | |
|
MAX4252EBL+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin UCSP T/R | 구매 |