2-LEDs High Brightness LED Driver for Automotive Lighting
Analog Devices이 부품 MAX5035 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- High-Brightness LED Driver
- LED Lighting
- Signage Lighting
Description
- Varying Control Voltage From 0V to 3.9V Causes LED Current Driver to Produce Output Current From 350mA to 0mA Between Two High-Brightness LEDs
최종 제품의 경우
-
Input Voltage7.5 to 76 V
-
Output Voltage12 V
-
Output Current0.01 to 0.35 A
-
Number of Derived Elements2
피쳐링 부품 (22)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX5035EASA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 1A 8-Pin SOIC N T/R | 구매 | |
|
MAX5035AUSA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 3.3V 1A 8-Pin SOIC N Tube | 구매 | |
|
MAX5035AASA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 3.3V 1A 8-Pin SOIC N Tube | 구매 | |
|
MAX5035DASA/V+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 1A 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
MAX5035BUSA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 5V 1A 8-Pin SOIC N Tube | 구매 | |
|
MAX5035AASA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 3.3V 1A 8-Pin SOIC N T/R | 구매 | |
|
MAX5035EASA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 1A 8-Pin SOIC N Tube | 구매 | |
|
MAX5035DASA/V+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 1A 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
MAX5035BASA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 5V 1A 8-Pin SOIC N T/R | 구매 | |
|
MAX5035EUSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 1A 8-Pin SOIC N T/R | 구매 | |
|
MAX5035EUSA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 1A 8-Pin SOIC N Tube | 구매 | |
|
MAX5035CUSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 15V to 76V Step Down Single-Out 12V 1A 8-Pin SOIC N T/R | 구매 |