20-GHz to 37.5-GHz, RF Automatic Gain Control (AGC) Circuit
Analog Devices이 부품 ADL6010 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Microwave Instrumentation
- Radar System
- Receivers
- Transmitters
Description
- CN-0390, Automatic Gain Control (AGC) Circuit is useful in multiple applications such as amplitude stabilization of a synthesizer, controlling output power in a transmitter, or optimizing dynamic range in a receiver. uses the ADL6010 detector, along with the HMC985A voltage variable attenuator (VVA) and the HMC635 RF amplifier, to provide automatic gain control over a wide range of input frequencies (20 to 37.5 GHz) and amplitude. The circuit performance, as measured by the AGC figures of merit described in this circuit note, are very good between 20 GHz and 30 GHz. The overall gain of the circuit falls off above 30 GHz
최종 제품의 경우
-
Operating Frequency20000 to 37500 MHz
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4077-1BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N Tube | 구매 | |
|
HMC635 | Analog Devices | RF Amplifiers | RF Amp Single Power Amp 40GHz 5.5V 8-Pin Die Tray | 구매 | |
|
ADA4077-1ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin MSOP Tube | 구매 | |
|
ADA4077-1ARZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
HMC985A | Analog Devices | Voltage Variable Attenuators | Voltage Variable Attenuator 45dB 50000MHz 4-Pin Die Gel | 구매 | |
|
ADA4077-1ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin MSOP T/R | 구매 | |
|
ADA4077-1ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin MSOP T/R | 구매 | |
|
ADA4077-1BRZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
ADA4077-1ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N Tube | 구매 | |
|
ADA4077-1ARZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
ADA4077-1BRZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
ADL6010ACPZN-R2 | Analog Devices | RF Detectors | RF Detector 500MHz to 43500MHz 6-Pin LFCSP EP T/R | 구매 |