20 to 25W, 12V AC to DC Single Output Power Supply for White Goods
onsemi이 부품 NCP1251B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- E-Power Meter
- Industrial
- Instrumentation and Measurement
- White Goods
Description
- NCP1251, 20Watt, High Efficiency, Off-line Power Supply Using Synchronous Output Rectification
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 267 (AC) V
-
Output Voltage12 V
-
Output Current1 to 1.8 A
-
Output Power20 to 25 W
-
Efficiency84 %
-
TopologyFlyback
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP431ACSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
NCP431BCSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
NCP431AISNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
NCP431BVSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
NCP431AVSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
NCP431BISNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
NCP1251BSN65T1G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 9.4V 65kHz T/R 6-Pin TSOP | 구매 | |
|
NCP1251BSN100T1G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 9.4V 100kHz T/R 6-Pin TSOP | 구매 |