2300 to 2360, 2400 to 2480MHz Receiver for WiMAX Base-Station
Analog Devices이 부품 ADL5350 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
- adf4153bcp CAD symbol
- adf4153bcp-reel7 CAD symbol
- ADF4153BRU CAD/Foot Print
- adf4153bru CAD symbol
- AD8344ACPZ-WP CAD/Foot Print
- ADF4153BRUZ-RL CAD/Foot Print
- ADF4153BRUZ-RL7 CAD/Foot Print
- ADF4153YRUZ CAD/Foot Print
- adf4360-8bcp CAD symbol
- ADF4360-8BCP CAD/Foot Print
- AD8344ACPZ-REEL7 CAD/Foot Print
- ADF4153BCP CAD/Foot Print
- ADF4153BCP-REEL7 CAD/Foot Print
- ADF4153YRUZ-RL CAD/Foot Print
- adf4360-8bcprl7 CAD symbol
- ADL5350ACPZ-WP CAD/Foot Print
- ad8344acpz-reel7 CAD symbol
- ADF4153BCPZ-RL7 CAD/Foot Print
- ADF4360-8BCPZ CAD/Foot Print
- ADF4153BCPZ CAD/Foot Print
- ADF4153BCPZ-RL CAD/Foot Print
- ADF4360-8BCPZRL CAD/Foot Print
- adl5350 CAD symbol
- ADF4153BRU-REEL CAD/Foot Print
- adf4153bru-reel7 CAD symbol
- ADF4153YCPZ-RL7 CAD/Foot Print
- ADF4360-8BCPRL7 CAD/Foot Print
- ADL5350ACPZ-R2 CAD/Foot Print
- ADL5350ACPZ-R7 CAD/Foot Print
- adf4153bru-reel CAD symbol
- ADF4153YCPZ-RL CAD/Foot Print
- ADF4153YRUZ-RL7 CAD/Foot Print
- adf4360-8bcprl CAD symbol
- ADF4360-8BCPRL CAD/Foot Print
- ad8344acpz-wp CAD symbol
- adf4153bcp-reel CAD symbol
- ADF4153BCP-REEL CAD/Foot Print
- ADF4153BRU-REEL7 CAD/Foot Print
- ADF4153BRUZ CAD/Foot Print
- ADF4153WYRUZ-RL7 CAD/Foot Print
- ADF4153YCPZ CAD/Foot Print
- ADF4360-8BCPZRL7 CAD/Foot Print
최종 제품의 경우
- WiMAX Basestation
Description
- A WiMax Double Down Conversion IF Sampling Receiver Design. The AD8344 Active Mixer Driven by the ADF4360-8 Through an External 1:4 Impedance Ratio Balun
최종 제품의 경우
-
Operating Frequency2300 to 2360|2400 to 2480 MHz
피쳐링 부품 (24)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADF4153BRUZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN 16-Pin TSSOP T/R | 구매 | |
|
ADF4153YRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN 16-Pin TSSOP Tube | 구매 | |
|
ADF4153BRUZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN 16-Pin TSSOP T/R | 구매 | |
|
ADF4153BCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP T/R | 구매 | |
|
ADF4153ABRUZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN 16-Pin TSSOP T/R | 구매 | |
|
ADF4360-8BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 400MHz-OUT 24-Pin LFCSP EP Tray | 구매 | |
|
ADF4153BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP Tray | 구매 | |
|
ADF4153ABCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP Tray | 구매 | |
|
AD8344ACPZ-WP | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 1.2GHz 16-Pin LFCSP EP Tray | 구매 | |
|
ADF4153ABRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN 16-Pin TSSOP Tube | 구매 | |
|
ADF4153WYRUZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN Automotive AEC-Q100 16-Pin TSSOP T/R | 구매 | |
|
ADF4360-8BCPZRL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 400MHz-OUT 24-Pin LFCSP EP T/R | 구매 |