24-Bit, 192KSPS, 2CH DAC for AV Receiver
Texas Instruments이 부품 REG1117-3.3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- AV Receiver
- Car Audio
- DVD Player
- High-Definition TV
Description
- DEM-PCM1794 is an evaluation module for PCM1794 stereo audio Daces. for PCM devices, this EVM board accepts 24-bit linear PCM data at sampling rates up to fS = 96kHz via S/PDIF interface. for non-S/PDIF interface, at a sampling rate of fS = 192 kHz, 24-bit PCM data or 64-fS, 1-bit DSD data can be interfaced directly at a connector on board
최종 제품의 경우
-
DAC Resolution24 Bit
-
DAC Sampling Rate192K SPS
-
Number of Channels2CH
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC74HC32AF(F) | Toshiba | Logic Gates | OR Gate 4-Element 2-IN CMOS 14-Pin SOP Tube | 구매 | |
|
TC74VHC244F | Toshiba | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R | 구매 | |
|
TC74VHC244F(EL,K,F)" | Toshiba | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R | 구매 | |
|
FP1F-2M-Z | NIDEC COMPONENTS CORPORATION | Switch Push Button | Switch Push Button ON (ON) SPDT Round Plunger 28VDC 0.4VA Momentary Thru-Hole PC Pins | 구매 | |
|
FT2D-2M-Z | NIDEC COMPONENTS CORPORATION | Switch Toggle | Switch Toggle ON ON DPDT Round Lever PC Pins 28VDC 0.4VA PC Mount Pack | 구매 | |
|
TC74HC14AF(EL,F) | Toshiba | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R | 구매 | |
|
FT1D-2M-Z | NIDEC COMPONENTS CORPORATION | Switch Toggle | Switch Toggle ON ON SPDT Round Lever PC Pins 28VDC 0.4VA PC Mount Pack | 구매 | |
|
TC74HC32AF(TB,EL,F | Toshiba | Logic Gates | OR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R | 구매 | |
|
TC74HC14AF(ELYNS,F | Toshiba | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP Tube | 구매 | |
|
TC74VHC244FK(EL,K) | Toshiba | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VSSOP T/R | 구매 | |
|
TC74HC14AF | Toshiba | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R | 구매 | |
|
TC74HC14AF(F) | Toshiba | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP Tube | 구매 |