24-Bit, ADC for Automotive
Analog Devices이 부품 AD7746 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Flow Meter
- Industrial
- Pressure Sensor
Description
- AD7746 is a high resolution capacitance-to-digital converter. capacitance to be measured is connected directly to device
최종 제품의 경우
-
ADC Resolution24 Bit
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
AD7746ARUZ-REEL | Analog Devices | Data Conversion Misc | Capacitance to Digital Converter 0.09ksps 24bit 16-Pin TSSOP T/R | 구매 | |
|
AD7746ARUZ | Analog Devices | Data Conversion Misc | Capacitance to Digital Converter 0.09ksps 24bit 16-Pin TSSOP Tube | 구매 | |
|
AD7746ARUZ-REEL7 | Analog Devices | Data Conversion Misc | Capacitance to Digital Converter 0.09ksps 24bit 16-Pin TSSOP T/R | 구매 |