2.7, 3.3V, Lithium-Ion Battery Charger for Portable
MaxLinear이 부품 SP6656 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
Description
- Application has been designed for a single Li-Ion battery input with 2.7V or 3.3V output that requires small size and low output ripple. The input voltage range is from 2.75 to 4.2V and is bucked down to a 2.7V or 3.3V output, depending on the state of the OVSI logic input: if High then 2.7Vout, if Low then 3.3Vout. The target application is for a voltage source to power White LEDs from either 2.7V or 3.3V
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage2.7 to 4.2 V
-
Output Voltage2.7|3.3 V