2.8" TFT Touch Shield for Arduino w/Capacitive Touch | 1947
Adafruit Industries이 부품 MI0283QT-11 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Touchscreen Products
Description
- Add some sizzle to your Arduino project with a beautiful large touch screen display shield with built in microSD card connection and a capacitive touch screen. This TFT display is big (2.8" diagonal) bright (4 white-LED backlight) and colorful (18-bit 262,000 different shades), 240x320 pixels with individual pixel control. It has way more resolution than a black and white 128x64 display. As a bonus, this display has a capacitive touchscreen attached to it already, so you can detect finger presses anywhere on the screen. This shield is the capacitive version as opposed to the resistive touch screen we also sell. This touch screen doesn't require pressing down on the screen with a stylus, and has a nice glossy glass cover. It is a single-touch display
최종 제품의 경우
-
Display Type2.8" 240x320 Pixel TFT LCD Display
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74HC4050D-Q100J | Nexperia | Buffers and Line Drivers | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SO T/R Automotive AEC-Q100 | 구매 | |
|
MIC5225-3.3YM5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 | 구매 | |
|
MIC5225-3.3YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
74HC4050D,653 | Nexperia | Buffers and Line Drivers | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SO T/R | 구매 | |
|
74HC4050D,653 | Nexperia | Buffers and Line Drivers | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SO T/R | 구매 | |
|
74HC4050D | Toshiba | Buffers and Line Drivers | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC T/R | 구매 | |
|
74HC4050D(BJ) | Toshiba | Buffers and Line Drivers | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC T/R | 구매 |