28W, 16V Evaluation Board with Quasi-Resonant CoolSET ICE2QR0665G
Infineon Technologies AG이 부품 ICE2QR0665G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DVD Player
- Gaming Device
- LCD TV
- Netbook
- Set-Top Box
Description
- 28W switching mode power supply evaluation board designed in a quasi resonant flyback converter topology using ICE2QR0665G Quasi-resonant CoolSET. The target application of ICE2QR0665G is for set-top box, portable game controller, DVD player, netbook adapter and auxiliary power supply for LCD TV
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage16 V
-
Output Current1.75 A
-
Output Power28 W
-
Efficiency85 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
B82734R2142B030 | TDK | Common Mode Chokes - CMCs | Common Mode Chokes Dual 39000uH 10kHz 1.4A 0.46Ohm DCR Thru-Hole Box | 구매 | |
|
B82734R2142B300 | TDK | Common Mode Chokes - CMCs | Common Mode Chokes Dual 39000uH 10kHz 1.4A 0.46Ohm DCR Thru-Hole Box | 구매 | |
|
B82734R2142B30 | TDK | Common Mode Chokes - CMCs | Common Mode Chokes Dual 39000uH 10kHz 1.4A 0.46Ohm DCR Thru-Hole Box | 구매 | |
|
ICE2QR0665GXUMA1 | Infineon Technologies AG | AC to DC Switching Converters | AC to DC Switching Converter Flyback 52kHz T/R 12-Pin DSO | 구매 |