2ED300E17-SFO, Evaluation Board offers basic support for the Eice DRIVER 2ED300C17-S and 2ED300C17-ST IGBT drivers
Infineon Technologies AG이 부품 2ED300C17-S 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- 2ED300E17-SFO, Evaluation Board offers basic support for the Eice DRIVER 2ED300C17-S and 2ED300C17-ST IGBT drivers. The 2ED300E17-SFO evaluation board offers basic support for the Eice-DRIVER 2ED300C17-S and 2ED300C17-ST IGBT drivers. Enabling embedded drivers functions the evaluation board can be used as platform when power electronic system employing Infineon IGBT modules in 600V, 1200V and 1700V class is being designed
최종 제품의 경우
-
Input Voltage15 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC4426EOA | Microchip Technology | Gate and Power Drivers | Driver 1.5A 2-OUT Low Side Inv 8-Pin SOIC N Tube | 구매 | |
|
UA78M05CDCYG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 구매 |