3 - 4GHz UWB Low Noise Amplifier Using the BFP405F consumes only 2mA from a 1.5V Power Supply
Infineon Technologies AG이 부품 BFP405F 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Wireless
Description
- Low Cost 3 - 4GHz UWB Low Noise Amplifier using the BFP405F consumes only 2mA from a 1.5V Power Supply. The BFP405F SIEGET RF Transistor in TSFP-4 package is shown in a low-cost LNA circuit suitable for 3 to 4GHz applications demanding low power consumption
최종 제품의 경우
-
Operating Frequency3000 to 4000 MHz
-
Output Power-1.3 dBm
-
Gain11 dB
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BFP405FH6327XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.025A 75mW Automotive AEC-Q101 4-Pin TSFP T/R | 구매 | |
|
BFP 405F H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.025A 75mW Automotive AEC-Q101 4-Pin TSFP T/R | 구매 |