3-LEDs White LED Driver for Desktop PC
Microchip Technology이 부품 MIC2282YMM 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC
- Flashlight
- Motion Detector
- Remote Control
Description
- MIC2282 is a boost LED driver which can operate with an input voltage of 0.9V to 15V. With an output voltage of up to 33V, MIC2282 can easily drive 10 WLEDs
최종 제품의 경우
-
Input Voltage0.9 to 15 V
-
Output Voltage33 V
-
Output Current0.1 A
-
Number of Derived Elements3
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC2282YMM | Microchip Technology | LED Drivers | LED Driver 3 Segment 8-Pin MSOP Tube | 구매 | |
|
MIC2282YMM-TR | Microchip Technology | LED Drivers | LED Driver 3 Segment 8-Pin MSOP T/R | 구매 |