3-Phase Sensorless BLDC Kit with MPC5643L MCU Reference Design
NXP Semiconductors이 부품 MPC564 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive Applications
- Motor Control
- Safety System
Description
- 3-Phase Sensorless BLDC Kit with MPC5643L MCU Reference Design. This application describes design of a dual 3-phase BLDC motor control drive using a sensorless algorithm. The design is targeted at automotive applications. This cost effective solution is based on NXP MPC5643L device dedicated to automotive motor control and safety systems. The system is designed to drive two independent 3-phase BLDC motors without a positional feedback sensor. The system is designed to drive two independent 3-phase BLDC motors using the NXP MTRCKTDBN5643L motor control development kit
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MPC564CZP40 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit PowerPC RISC 512KB Flash 2.6V/5V Automotive AEC-Q100 388-Pin BGA Tray | 구매 | |
|
MPC564CZP66 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit PowerPC RISC 512KB Flash 2.6V/5V Automotive AEC-Q100 388-Pin BGA Tray | 구매 | |
|
MPC564MZP56 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit PowerPC RISC 512KB Flash 2.6V/5V Automotive AEC-Q100 388-Pin BGA Tray | 구매 |