3.13 to 3.46V, 4.75 to 5.25V DC to DC Multi-Output Power Supply
onsemi이 부품 CS51220ED16 을 사용하는 참조 설계
이미지
1 / 2
Description
- CS51220 demo board is configured as a dual forward converter. This incorporates circuitry to allow evaluation of adjustable synchronization of two converters. One converter supplies 5 V at 5 A and other supplies 3.3 V at 5 A. Input range is 36 V to 72 V with feedforward compensation on chip
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.13 to 3.46|4.75 to 5.25 V
-
Output Current5@3.13 to 3.46V|5@4.75 to 5.25V A
-
Efficiency83 %
-
TopologyForward
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431ASNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R | 구매 |