3.3V DC to DC Single Output Power Supply for Automotive
Texas Instruments이 부품 LM22670MR-ADJ 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Car Body Electronics
- Embedded PC
- Industrial Control
- Telecom Power Supply
Description
- LM22670 evaluation board is designed to demonstrate capabilities of LM22670 switching regulator. It is configured to provide an output voltage of 3.3V up to 3A load current with an input voltage range of 4.5V to 42V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 42 V
-
Output Voltage3.3 V
-
Output Current0 to 3 A
-
Efficiency92 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM22670MR-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 1.285V to 37V 3A 8-Pin HSOIC EP Tube | 구매 | |
|
LM22670MR-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 1.285V to 37V 3A 8-Pin HSOIC EP Tube | 구매 |