3.3V DC to DC Single Output Power Supply for Cellular Phone
Analog Devices이 부품 MAX8881 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Corded Phone
- IP Phone
- MP3 Player
- Notebook
- Smart Phone
Description
- Simple USB/AC Adapter Charger
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.7 to 6|3.7 to 7 V
-
Output Voltage3.3 V
-
Output Current0.2 A
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1555EZK+ | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 280mA 4.2V 5-Pin TSOT-23 T/R | 구매 | |
|
MAX1555EZK+T | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion 280mA 4.2V 5-Pin TSOT-23 T/R | 구매 | |
|
MAX8881EUT18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
MAX8881EUT25+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
MAX8881EUT50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
MAX8881EUT25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
MAX8881EUT33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
MAX8881EUT18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
MAX8881EUT33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | 구매 |