3.3V DC to DC Single Output Power Supply for Desktops and Servers
onsemi이 부품 NCP3020BDR2G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Desktops and Servers
- Wired Networking
Description
- NCP3020B is a PWM device designed to operate from a wide input range and is capable of producing an output voltage as low as 0.6 V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 18 V
-
Output Voltage3.3 V
-
Output Current10 A
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP3020BDR2G | onsemi | DC to DC Controllers | DC to DC Controller Circuit | 구매 |