3.3V Isolated RS-485 Reference Design
Texas Instruments이 부품 ISO3082 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computers and Peripherals
- Industrial
Description
- 3.3V Isolated RS-485 Reference Design. This design note presents the reference designs of isolated RS-485 nodes, using bus voltages of 3.3V and 5V. Various transceivers are used to satisfy the requirements for low, medium and high data rates, as well as to accommodate the need for half- and full-duplex operation
최종 제품의 경우
-
Interface StandardsRS-485
-
Isolated Voltage2 KV
-
Data Rate0.2 Mbps
-
ESD Protection40
-
Supply VoltageSingle(3.3) V
-
FunctionsLine Transceiver
피쳐링 부품 (2239)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MSP430FR2110IRLLT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 3.3V 24-Pin VQFN EP T/R | 구매 | |
|
MSP430FR2111IPW16R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 3.75KB Flash 3.3V 16-Pin TSSOP T/R | 구매 | |
|
MSP430I2030TPW | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP Tube | 구매 | |
|
MSP430F1111AIRGER | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 24-Pin VQFN EP T/R | 구매 | |
|
MSP430F2111IDW | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin SOIC Tube | 구매 | |
|
MSP430F5171IDA | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 38-Pin TSSOP Tube | 구매 | |
|
MSP430F5171IRSBT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 40-Pin WQFN EP T/R | 구매 | |
|
MSP430F5326IRGCR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R | 구매 | |
|
MSP430F5326IRGCT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R | 구매 | |
|
MSP430G2102IPW14R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP T/R | 구매 | |
|
MSP430G2102IPW20R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin TSSOP T/R | 구매 | |
|
MSP430G2132IN20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin PDIP Tube | 구매 |