3V, 5V DC to DC Single Output Power Supply for Cellular Phone
Analog Devices이 부품 MAX1672 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- SLIC Line Card
- Smart Phone
Description
- Step-Up DC/DC Converter With a Linear Regulator, Allowing it to Regulate Up or Down for a Range of Input Voltages, It Offers Hardware Selectable Fixed Outputs of 3.3 and 5V According to Digital Control Applied to PGI
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 11 V
-
Output Voltage3|5 V
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1672EEE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 11V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 5.5V/3.3V/5V 0.3A 16-Pin QSOP Tube | 구매 | |
|
MAX1672EEE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 11V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 5.5V/3.3V/5V 0.3A 16-Pin QSOP T/R | 구매 |