4-Channel, Flexible, Configurable, Voltage and Current Output Circuit for I/O Card and PLC Applications based on AD5686R
Analog Devices이 부품 AD5686R 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Distributed Control System
- Industrial Programmable Logic Controllers (PLCs)
Description
- Application Circuit uses the AD5686R, 14-Bit, 4-Ch, flexible, configurable, voltage and current output circuit for I/O card and PLC applications. The Circuit is a multi-channel, flexible, analog output solution with only two analog components and meets most requirements for multi-channel I/O cards, programmable logic controllers (PLCs) and distributed control systems (DCSs) applications. The AD5686R quad, 16-bit nanoDAC+ with rail-to-rail buffered outputs combined with four of the AD5750-2 industrial current/voltage output drivers provide all the typical output current and voltage ranges with 16-bit resolution
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels4CH
피쳐링 부품 (28)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM1301BRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W T/R | 구매 | |
|
ADUM1301ARWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM1301BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM1301ARW-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R | 구매 | |
|
ADUM5400ARWZ | Analog Devices | Digital Isolators | Digital Isolator 4-CH 1Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM1301WSRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 1Mbps Automotive AEC-Q100 16-Pin SOIC W Tube | 구매 | |
|
ADUM1301CRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 90Mbps 16-Pin SOIC W T/R | 구매 | |
|
ADUM1301BRW | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM1301CRW | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 90Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM1301BRW-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W T/R | 구매 | |
|
ADUM1301WTRWZ55-RL | Analog Devices | Digital Isolators | Triple-Channel Digital Isolator Automotive AEC-Q100 | 구매 | |
|
ADUM5400ARWZ-RL | Analog Devices | Digital Isolators | Digital Isolator 4-CH 1Mbps 16-Pin SOIC W T/R | 구매 |