4-Lamp, 18W Electronic Ballast Lamp Driver for Lighting
STMicroelectronics이 부품 L6585DE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Electronic Ballast
- Lighting
Description
- STEVAL-ILB008V1, 4 x 18W/T8 Ballast Driven by L6585DE IC that Integrates the PFC and Half-Bridge Control Circuits, Relevant Drivers, and the Circuitry that Manages all the Operating Phases of the Lamp
최종 제품의 경우
-
Input Voltage85 to 265 (AC) V
-
Output Power18 W
-
Number of Derived Elements4
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
B82732R2142B30 | TDK | Common Mode Chokes - CMCs | Common Mode Chokes Dual 10000uH 10kHz 1.4A 0.3Ohm DCR Thru-Hole Box | 구매 | |
|
B82732R2142B030 | TDK | Common Mode Chokes - CMCs | Common Mode Chokes Dual 10000uH 10kHz 1.4A 0.3Ohm DCR Thru-Hole Box | 구매 |