4 to 20mA Loop Powered Temperature Monitor Using the ADuC7060/ADuC7061 Precision Analog Microcontroller
Analog Devices이 부품 ADuC7060 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- adr280aks-reel CAD symbol
- ADR280ART-REEL CAD/Foot Print
- ADuC7060BCPZ32 CAD/Foot Print
- ADP1720ARMZ-3.3-R7 CAD/Foot Print
- OP293ESZ-REEL CAD/Foot Print
- OP293FS-REEL7 CAD/Foot Print
- OP293FSZ-REEL7 CAD/Foot Print
- ADR280AKS-REEL CAD/Foot Print
- ADR280ARTZ-REEL7 CAD/Foot Print
- op293es-reel7 CAD symbol
- ADR280AKS-R2 CAD/Foot Print
- ADR280AKSZ-R2 CAD/Foot Print
- ADR280AKSZ-REEL7 CAD/Foot Print
- ADuC7061BCPZ32 CAD/Foot Print
- op293es CAD symbol
- OP293FS CAD/Foot Print
- OP293FS-REEL7 Multisim SPICE
- OP293FS-REEL CAD/Foot Print
- ADR280ART-R2 Multisim SPICE
- ADR280ART-R2 CAD/Foot Print
- OP293ES-REEL7 Multisim SPICE
- op293fs CAD symbol
- op293fs-reel CAD symbol
- op293fs-reel7 CAD symbol
- ADR280AKS-R2 Multisim SPICE
- ADR280ARTZ-R2 CAD/Foot Print
- ADuC7060BSTZ32 CAD/Foot Print
- ADP1720ARMZ-R7 CAD/Foot Print
- adr280aks-r2 CAD symbol
- adr280art-r2 CAD symbol
- OP293ES-REEL CAD/Foot Print
- OP293FSZ CAD/Foot Print
- OP293FSZ-REEL CAD/Foot Print
- ADR280AKS-REEL7 CAD/Foot Print
- ADR280ART-REEL7 CAD/Foot Print
- op293es-reel CAD symbol
- OP293ES-REEL7 CAD/Foot Print
- OP293ESZ CAD/Foot Print
- adr280aks-reel7 CAD symbol
- adr280art-reel CAD symbol
- adr280art-reel7 CAD symbol
- OP293ES CAD/Foot Print
- OP293ESZ-REEL7 CAD/Foot Print
최종 제품의 경우
- Access Control
- Communications and Telecom
- Instrumentation and Measurement
Description
- 4 to 20mA Loop Powered Temperature Monitor Using Precision Analog Microcontroller. This circuit provides a simple highly integrated temperature monitor solution that can interface to a 4 mA-to-20 mA host controller. This circuit provides a very low cost solution to temperature monitoring because so much of the circuit functionality is integrated on the ADuC7060/ADuC7061 precision analog microcontroller, including dual 24-bit ADCs, the ARM7 processor core and the DAC/PWM features for controlling the 4 mA-to-20 mA feedback circuit
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameADuC7xxx
-
Core ProcessorARM7
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUC7061BCPZ32 | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 2.5V 32-Pin LFCSP EP Tray | 구매 | |
|
OP293ESZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
OP293FSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
ADR280ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
OP293FSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
ADP1720ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | 구매 | |
|
OP293ESZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
OP293FSZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
ADP1720ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 5V 0.05A 8-Pin MSOP T/R | 구매 | |
|
OP293ESZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
ADUC7061BCPZ32RL | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 2.5V 32-Pin LFCSP EP T/R | 구매 | |
|
ADP1720ARMZ-5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP T/R | 구매 |