4032-T-B1 B 470, EZRadio-PRO Development Kit using Si4032, 470 MHz Single antenna, design practices that allow for good RF performance
Silicon Labs이 부품 Si4032-B1-FM 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Gaming and Toys
- Industrial Control
- Remote Control
- Remote Keyless Entry
- Telemetry
- Tire Pressure Monitoring System
- Wireless
Description
- 4032-T-B1 B 470, EZRadio-PRO Development Kit using Si4032, 470 MHz Single antenna, design practices that allow for good RF performance. The RF performance and the critical maximum peak voltage on the output pin strongly depend on the PCB layout as well as the design of the matching networks. for optimal performance, Silicon Labs recommends the use of the PCB layout design hints described in the following sections
최종 제품의 경우
-
Operating Frequency470 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SI4032-B1-FMR | Silicon Labs | RF Transceivers | RF Transmitter FSK/GFSK/OOK 3V Automotive AEC-Q100 20-Pin QFN EP T/R | 구매 | |
|
SI4032-B1-FM | Silicon Labs | RF Transceivers | RF Transmitter FSK/GFSK/OOK 3V Automotive AEC-Q100 20-Pin QFN EP Tray | 구매 |