434MHz RF Transceiver for Remote Control
Silicon Labs이 부품 Si4463 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Factory Automation
- Health System
- Industrial Control
- Remote Control
- Remote Keyless Entry
- Telemetry
- Tire Pressure Monitoring System
Description
- Si4463 devices are high-performance, low-current transceiver covering the sub-GHz frequency bands from 142 to 1050 MHz. The Si4464/63 offers exceptional output power of up to +20 dBm with outstanding TX efficiency
최종 제품의 경우
-
Operating Frequency434 MHz
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
25AA080C-I/P | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
25AA080C-I/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 구매 | |
|
25AA080C-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
25AA080CT-I/MS | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
25AA080CT-I/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 구매 | |
|
25AA080C-I/MS | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
25AA080CT-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 구매 | |
|
25AA080CT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
SI4463-B1B-ZM0R | Silicon Labs | RF Transceivers | High-Performance, Low-Current RF Transceiver | 구매 | |
|
SI4463-C2A-GMR | Silicon Labs | RF Transceivers | RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP T/R | 구매 | |
|
SI4463-C2A-GM | Silicon Labs | RF Transceivers | RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP Tray | 구매 |