50W, 5V DC to DC Single Output Power Supply for Servers
Analog Devices이 부품 MAX5003 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Central Office Switch
- Servers
Description
- 50W Isolated Power Supply Provides an isolated 5V at 10A With 1% Line and Load Regulation Suitable For Telecom/Datacom Applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72|-36 to -72 V
-
Output Voltage5 V
-
Output Current10 A
-
Output Power50 W
-
Efficiency85 %
-
TopologyFlyback
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MOC217R2VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R | 구매 | |
|
MOC217M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube | 구매 | |
|
MOC217R2M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R | 구매 |