5.1V DC to DC Single Output Power Supply
STMicroelectronics이 부품 L4971 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Power Supplies
Description
- L4971 is a 1.5A monolithic DC-DC converter, step- down, operating at fix frequency continuous mode
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 55 V
-
Output Voltage5.1 V
-
Output Current0.005 to 1.5 A
-
Efficiency96 %
-
TopologyBuck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L4971D | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 1.5A 16-Pin SO W Tube | 구매 | |
|
L4971D013TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 1.5A 16-Pin SO W T/R | 구매 | |
|
L4971 | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 1.5A 8-Pin PDIP Tube | 구매 |